
ECX2-LMV-3CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-3CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-3CN-125.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-3CN-125.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-3CN-125.000-TR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX2-LMV-3CN-125.000-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.14000 | Fr.4.14 |
| 10 | Fr.3.59800 | Fr.35.98 |
| 25 | Fr.3.40200 | Fr.85.05 |
| 50 | Fr.3.26120 | Fr.163.06 |
| 100 | Fr.3.12650 | Fr.312.65 |
| 250 | Fr.3.10896 | Fr.777.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.97860 | Fr.1,489.30 |
| Unit Price without VAT: | Fr.4.14000 |
|---|---|
| Unit Price with VAT: | Fr.4.47534 |


