
ECX2-LMV-7CN-100.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-7CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-7CN-100.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-7CN-100.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-7CN-100.000-TR |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.83000 | Fr.3.83 |
| 10 | Fr.3.33200 | Fr.33.32 |
| 25 | Fr.3.15080 | Fr.78.77 |
| 50 | Fr.3.02040 | Fr.151.02 |
| 100 | Fr.2.89570 | Fr.289.57 |
| 250 | Fr.2.85192 | Fr.712.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.73092 | Fr.1,365.46 |
| Unit Price without VAT: | Fr.3.83000 |
|---|---|
| Unit Price with VAT: | Fr.4.14023 |

