
14L-609-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14L-609-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14L-609-210-AA2 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHR-9M | JST Sales America Inc. | 1,288 | 455-3992-ND | Fr.0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19600 | Fr.1.96 |
| 25 | Fr.0.18400 | Fr.4.60 |
| 50 | Fr.0.17520 | Fr.8.76 |
| 100 | Fr.0.16690 | Fr.16.69 |
| 250 | Fr.0.15636 | Fr.39.09 |
| 500 | Fr.0.14890 | Fr.74.45 |
| 1,000 | Fr.0.14178 | Fr.141.78 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

