20 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
302-020-256-201
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

302-020-256-201

DigiKey Part Number
151-302-020-256-201-ND
Manufacturer
Manufacturer Product Number
302-020-256-201
Description
302 SERIES (.05" (1.27MM) CONTAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
302-020-256-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Tube
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
Flash
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
10
Color
Black
Number of Positions
20
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.051" ~ 0.071" (1.30mm ~ 1.80mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Termination Rows
2
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.99000Fr.4.99
10Fr.4.24000Fr.42.40
25Fr.3.97400Fr.99.35
50Fr.3.78400Fr.189.20
100Fr.3.60340Fr.360.34
250Fr.3.37788Fr.844.47
500Fr.3.21674Fr.1,608.37
1,000Fr.3.06335Fr.3,063.35
2,500Fr.2.87178Fr.7,179.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.99000
Unit Price with VAT:Fr.5.39419