
305-020-521-202 | |
|---|---|
DigiKey Part Number | 305-020-521-202-ND |
Manufacturer | |
Manufacturer Product Number | 305-020-521-202 |
Description | CONN EDGE DUAL FMALE 20POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 305-020-521-202 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 10 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 20 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.23000 | Fr.3.23 |
| 10 | Fr.2.74100 | Fr.27.41 |
| 25 | Fr.2.56920 | Fr.64.23 |
| 50 | Fr.2.44640 | Fr.122.32 |
| 100 | Fr.2.32950 | Fr.232.95 |
| 250 | Fr.2.18368 | Fr.545.92 |
| 500 | Fr.2.07944 | Fr.1,039.72 |
| 1,000 | Fr.1.98026 | Fr.1,980.26 |
| 2,500 | Fr.1.85639 | Fr.4,640.98 |
| Unit Price without VAT: | Fr.3.23000 |
|---|---|
| Unit Price with VAT: | Fr.3.49163 |

