
342-050-500-203 | |
---|---|
cms-digikey-product-number | 151-342-050-500-203-ND |
cms-manufacturer | EDAC Inc. |
cms-manufacturer-product-number | 342-050-500-203 |
cms-description | CONN EDGE DUAL FMALE 50POS 0.100 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
cms-eda-cad-models | 342-050-500-203 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Floating Bobbin, 0.116" (2.95mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | Fr.12.89360 | Fr.322.34 |
Unit Price without VAT: | Fr.12.89360 |
---|---|
Unit Price with VAT: | Fr.13.93798 |