

345-010-521-201 | |
|---|---|
DigiKey Part Number | 151-1372-ND |
Manufacturer | |
Manufacturer Product Number | 345-010-521-201 |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-010-521-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.91000 | Fr.5.91 |
| 10 | Fr.5.02400 | Fr.50.24 |
| 25 | Fr.4.70880 | Fr.117.72 |
| 50 | Fr.4.48400 | Fr.224.20 |
| 100 | Fr.4.26990 | Fr.426.99 |
| 250 | Fr.4.00264 | Fr.1,000.66 |
| 500 | Fr.3.81174 | Fr.1,905.87 |
| 1,000 | Fr.3.62998 | Fr.3,629.98 |
| Unit Price without VAT: | Fr.5.91000 |
|---|---|
| Unit Price with VAT: | Fr.6.38871 |

