
355-024-500-201 | |
|---|---|
DigiKey Part Number | 355-024-500-201-ND |
Manufacturer | |
Manufacturer Product Number | 355-024-500-201 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 355-024-500-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 12 | Color Black |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.24000 | Fr.4.24 |
| 10 | Fr.3.60300 | Fr.36.03 |
| 25 | Fr.3.37680 | Fr.84.42 |
| 50 | Fr.3.21560 | Fr.160.78 |
| 100 | Fr.3.06200 | Fr.306.20 |
| 250 | Fr.2.87032 | Fr.717.58 |
| 500 | Fr.2.73338 | Fr.1,366.69 |
| 1,000 | Fr.2.60301 | Fr.2,603.01 |
| 2,500 | Fr.2.44024 | Fr.6,100.60 |
| Unit Price without VAT: | Fr.4.24000 |
|---|---|
| Unit Price with VAT: | Fr.4.58344 |

