
357-030-526-202 | |
|---|---|
DigiKey Part Number | 357-030-526-202-ND |
Manufacturer | |
Manufacturer Product Number | 357-030-526-202 |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer EDAC Inc. | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Type Semi Bellows |
Part Status Active | Color Black |
Card Type Non Specified - Dual Edge | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Gender Female | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.5.57120 | Fr.139.28 |
| Unit Price without VAT: | Fr.5.57120 |
|---|---|
| Unit Price with VAT: | Fr.6.02247 |

