Image for 357-044-526-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-044-526-201

DigiKey Part Number
357-044-526-201-ND
Manufacturer
Manufacturer Product Number
357-044-526-201
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Manufacturer
EDAC Inc.
Termination
Solder
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Type
Semi Bellows
Card Type
Non Specified - Dual Edge
Color
Black
Gender
Female
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.7.24720Fr.181.18
Manufacturers Standard Package
Unit Price without VAT:Fr.7.24720
Unit Price with VAT:Fr.7.83422