
| 837-039-542-602 | |
|---|---|
| DigiKey Part Number | 151-837-039-542-602-ND | 
| Manufacturer | |
| Manufacturer Product Number | 837-039-542-602 | 
| Description | CONN EDGE SGL FMALE 39POS 0.156 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 39 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 837-039-542-602 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Card Type | Non Specified - Single Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 39 | |
| Number of Positions | 39 | |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
| Number of Rows | 1 | |
| Pitch | 0.156" (3.96mm) | |
| Read Out | Single | |
| Features | - | |
| Mounting Type | Through Hole | |
| Termination | Wire Wrap | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | Cantilever | |
| Color | Green | |
| Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
| Operating Temperature | -40°C ~ 125°C | |
| Material - Insulation | Diallyl Phthalate (DAP) | |
| Termination Rows | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | Fr.39.84680 | Fr.996.17 | 
| Unit Price without VAT: | Fr.39.84680 | 
|---|---|
| Unit Price with VAT: | Fr.43.07439 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland