
422-041-520-100 | |
---|---|
DigiKey Part Number | 151-1194-ND |
Manufacturer | |
Manufacturer Product Number | 422-041-520-100 |
Description | CONN EDGE DUAL FMALE 41POS 0.200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 422-041-520-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 41 | |
Card Thickness | 0.062" ~ 0.093" (1.57mm ~ 2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.200" (5.08mm) | |
Read Out | - | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.36.34000 | Fr.36.34 |
5 | Fr.31.92600 | Fr.159.63 |
10 | Fr.30.35400 | Fr.303.54 |
25 | Fr.28.52440 | Fr.713.11 |
50 | Fr.27.30680 | Fr.1,365.34 |
100 | Fr.26.21500 | Fr.2,621.50 |
250 | Fr.24.94232 | Fr.6,235.58 |
Unit Price without VAT: | Fr.36.34000 |
---|---|
Unit Price with VAT: | Fr.39.28354 |