
473-150-571-002 | |
---|---|
DigiKey Part Number | 473-150-571-002-ND |
Manufacturer | |
Manufacturer Product Number | 473-150-571-002 |
Description | CONN DIFF ARRAY RCP 150P R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 473-150-571-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.9.43000 | Fr.7,072.50 |
Unit Price without VAT: | Fr.9.43000 |
---|---|
Unit Price with VAT: | Fr.10.19383 |