624-009-661-032 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.18950
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 323
Unit Price: Fr.4.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,125
Unit Price: Fr.5.97000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 842
Unit Price: Fr.4.46000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624-009-661-032

DigiKey Part Number
624-009-661-032-ND
Manufacturer
Manufacturer Product Number
624-009-661-032
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
624-009-661-032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.197" (5.00mm)
Number of Positions
Features
Board Lock, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661577610HARTING009661577610-NDFr.5.18950Similar
3-106505-2TE Connectivity AMP Connectors323A105026-NDFr.4.50000Similar
3-1393479-8TE Connectivity AMP Connectors1,1253-1393479-8-NDFr.5.97000Similar
5-106505-2TE Connectivity AMP Connectors842A104878-NDFr.4.46000Similar
RDEG-9SE1(50)Hirose Electric Co Ltd0RDEG-9SE1(50)-NDFr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
25Fr.3.69320Fr.92.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.69320
Unit Price with VAT:Fr.3.99235