630-36W4650-3T5 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.12.16460
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.8.75000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.12.25910
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.8.82000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.29.27000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.23.97000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: Fr.27.17000
Datasheet
630-36W4650-3T5
cms-photo-disclaimer

630-36W4650-3T5

cms-digikey-product-number
151-630-36W4650-3T5-ND
cms-manufacturer
cms-manufacturer-product-number
630-36W4650-3T5
cms-description
CONN D-SUB RCPT 36POS R/A SOLDER
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
cms-eda-cad-models
630-36W4650-3T5 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Type
Signal and Power
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 30A
Backset Spacing
0.370" (9.40mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
2,000Fr.24.28000Fr.48,560.00
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.24.28000
Unit Price with VAT:Fr.26.24668