630-M50-240-WN6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-M50-240-WN6

DigiKey Part Number
151-630-M50-240-WN6-ND
Manufacturer
Manufacturer Product Number
630-M50-240-WN6
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-M50-240-WN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets, Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.15.66000Fr.15.66
10Fr.13.30600Fr.133.06
25Fr.12.47280Fr.311.82
50Fr.11.87760Fr.593.88
100Fr.11.31100Fr.1,131.10
250Fr.10.60348Fr.2,650.87
500Fr.10.09796Fr.5,048.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.15.66000
Unit Price with VAT:Fr.16.92846