630-W15-240-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-W15-240-012

DigiKey Part Number
151-630-W15-240-012-ND
Manufacturer
Manufacturer Product Number
630-W15-240-012
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-W15-240-012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.406" (10.30mm)
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.10.11000Fr.10.11
10Fr.8.59000Fr.85.90
25Fr.8.05200Fr.201.30
54Fr.7.62630Fr.411.82
108Fr.7.26241Fr.784.34
270Fr.6.80793Fr.1,838.14
540Fr.6.48333Fr.3,501.00
1,026Fr.6.19667Fr.6,357.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.11000
Unit Price with VAT:Fr.10.92891