690-008-221-013 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Adam Tech
In Stock: 2,291
Unit Price: Fr.0.54000
Datasheet
690-008-221-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-008-221-013

DigiKey Part Number
151-1122-ND
Manufacturer
Manufacturer Product Number
690-008-221-013
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.83036Fr.830.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83036
Unit Price with VAT:Fr.0.89762