690-024-260-900 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 358
Unit Price: Fr.2.06000
Datasheet
690 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-024-260-900

DigiKey Part Number
151-1589-ND
Manufacturer
Manufacturer Product Number
690-024-260-900
Description
CONN PLUG USB3.1 TYPEC 24POS SLD
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30VAC
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes