
690C304-634-021 | |
|---|---|
DigiKey Part Number | 151-690C304-634-021-ND |
Manufacturer | |
Manufacturer Product Number | 690C304-634-021 |
Description | 690 SERIES USB TYPE-A CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690C304-634-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.63400 | Fr.6.34 |
| 25 | Fr.0.59400 | Fr.14.85 |
| 50 | Fr.0.56560 | Fr.28.28 |
| 100 | Fr.0.53850 | Fr.53.85 |
| 250 | Fr.0.50476 | Fr.126.19 |
| 500 | Fr.0.48064 | Fr.240.32 |
| 1,000 | Fr.0.45769 | Fr.457.69 |
| 2,500 | Fr.0.42904 | Fr.1,072.60 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

