62 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-062-440-202

DigiKey Part Number
151-807-062-440-202-ND
Manufacturer
Manufacturer Product Number
807-062-440-202
Description
CONN EDGE DUAL FMALE 62POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
807-062-440-202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Dual Edge
Contact Type
Semi Bellows
Gender
Female
Color
Green
Number of Positions/Bay/Row
31
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Number of Positions
62
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Diallyl Phthalate (DAP)
Number of Rows
2
Termination Rows
2
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.70.00040Fr.1,750.01
Manufacturers Standard Package
Unit Price without VAT:Fr.70.00040
Unit Price with VAT:Fr.75.67043