
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Style | Receptacle with Cage | |
| Connector Type | SAS, Mini HD | |
| Number of Positions | 36 | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Features | EMI Shielded | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland