
ED3530K103 | |
|---|---|
DigiKey Part Number | 5082-ED3530K103-ND |
Manufacturer | |
Manufacturer Product Number | ED3530K103 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 5 | Fr.0.22800 | Fr.1.14 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 25 | Fr.0.20080 | Fr.5.02 |
| 50 | Fr.0.19000 | Fr.9.50 |
| 100 | Fr.0.18060 | Fr.18.06 |
| 500 | Fr.0.16162 | Fr.80.81 |
| 1,000 | Fr.0.15454 | Fr.154.54 |
| 5,000 | Fr.0.14035 | Fr.701.75 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |


