
PS7-100G | |
|---|---|
DigiKey Part Number | PS7-100G-ND |
Manufacturer | |
Manufacturer Product Number | PS7-100G |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.99000 | Fr.9.99 |
| Unit Price without VAT: | Fr.9.99000 |
|---|---|
| Unit Price with VAT: | Fr.10.79919 |

