PRI-34/1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRI-34/1A

DigiKey Part Number
5132-PRI-34/1A-ND
Manufacturer
Manufacturer Product Number
PRI-34/1A
Description
DIN MULTIF CURRENT MONITOR 0.95A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
0.05 ~ 1A AC/DC
Delay Time
0.5 Sec ~ 10 Sec
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.53.09000Fr.53.09
10Fr.43.89900Fr.438.99
30Fr.40.35033Fr.1,210.51
50Fr.38.89480Fr.1,944.74
100Fr.37.69000Fr.3,769.00
Manufacturers Standard Package
Unit Price without VAT:Fr.53.09000
Unit Price with VAT:Fr.57.39029