VS425-22UL-110V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: Fr.44.54000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: Fr.44.54000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: Fr.44.54000
Datasheet
VS425-22UL-110V-AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS425-22UL-110V-AC

DigiKey Part Number
5132-VS425-22UL-110V-AC-ND
Manufacturer
Manufacturer Product Number
VS425-22UL-110V-AC
Description
DIN CONT 4X25A NO+NC 110V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 25 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
110VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
25 A
Switching Voltage
440VAC - Nom
Features
-
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
2.6VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.44.54000Fr.44.54
12Fr.39.29583Fr.471.55
27Fr.37.72111Fr.1,018.47
51Fr.36.52941Fr.1,863.00
102Fr.35.27284Fr.3,597.83
Unit Price without VAT:Fr.44.54000
Unit Price with VAT:Fr.48.14774