22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH-20V220MF60E-R2

DigiKey Part Number
604-1183-2-ND - Tape & Reel (TR)
604-1183-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PVH-20V220MF60E-R2
Description
CAP ALUM POLY 22UF 20% 20V SMD
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Elna America
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
50mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1D220MCL1GSNichicon500493-14020-1-NDFr.1.14000Parametric Equivalent
In-Stock: 798
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
10Fr.0.73300Fr.7.33
50Fr.0.56620Fr.28.31
100Fr.0.51340Fr.51.34
500Fr.0.42234Fr.211.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.38439Fr.384.39
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234