Carbon Dioxide (CO2) Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SENSOR1_T300A

DigiKey Part Number
4874-SENSOR1_T300A-ND
Manufacturer
Manufacturer Product Number
SENSOR1_T300A
Description
SENSOR CARBON DIOXIDE I2C OUTPUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
ELT SENSOR CORP
Output
I2C
Packaging
Tray
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Type
Carbon Dioxide (CO2)
Current - Supply
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.35.63000Fr.35.63
5Fr.32.80400Fr.164.02
10Fr.31.75200Fr.317.52
25Fr.30.49360Fr.762.34
50Fr.29.63240Fr.1,481.62
100Fr.28.84200Fr.2,884.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.35.63000
Unit Price with VAT:Fr.38.51603