Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SENSOR8_S3003V

DigiKey Part Number
4874-SENSOR8_S3003V-ND
Manufacturer
Manufacturer Product Number
SENSOR8_S3003V
Description
SENSOR CARBON DIOXIDE 0.5-3V OUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0.5 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELT SENSOR CORP
Series
-
Packaging
Tray
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±3%
Output
0.5 V ~ 3 V
Operating Temperature
-10°C ~ 60°C
Voltage - Supply
3.2V ~ 3.6V
Current - Supply
12mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.54.12000Fr.54.12
5Fr.50.04400Fr.250.22
10Fr.48.52800Fr.485.28
25Fr.46.71440Fr.1,167.86
50Fr.45.47280Fr.2,273.64
100Fr.44.33320Fr.4,433.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.54.12000
Unit Price with VAT:Fr.58.50372