
EAD00234 | |
|---|---|
DigiKey Part Number | EAD00234-ND |
Manufacturer | |
Manufacturer Product Number | EAD00234 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Embedded Artists | Viewing Area 95.04mm W x 53.86mm H |
Packaging Box | Backlight LED - White |
Part Status Discontinued at DigiKey | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface Parallel, 24-Bit (RGB) |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |

