
6355-0003-04 | |
|---|---|
DigiKey Part Number | 4414-6355-0003-04-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0003-04 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.05000 | Fr.7.05 |
| 10 | Fr.5.99300 | Fr.59.93 |
| 30 | Fr.5.54533 | Fr.166.36 |
| 50 | Fr.5.34900 | Fr.267.45 |
| 100 | Fr.5.09350 | Fr.509.35 |
| 250 | Fr.4.77476 | Fr.1,193.69 |
| 500 | Fr.4.54700 | Fr.2,273.50 |
| 1,000 | Fr.4.33020 | Fr.4,330.20 |
| Unit Price without VAT: | Fr.7.05000 |
|---|---|
| Unit Price with VAT: | Fr.7.62105 |

