
REF3425SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3425SQDBVRQ1TR-ND - Tape & Reel (TR) 296-REF3425SQDBVRQ1CT-ND - Cut Tape (CT) 296-REF3425SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425SQDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425SQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 12.5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.21000 | Fr.3.21 |
| 10 | Fr.2.43000 | Fr.24.30 |
| 25 | Fr.2.23400 | Fr.55.85 |
| 100 | Fr.2.01920 | Fr.201.92 |
| 250 | Fr.1.91668 | Fr.479.17 |
| 500 | Fr.1.85490 | Fr.927.45 |
| 1,000 | Fr.1.80407 | Fr.1,804.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.74129 | Fr.5,223.87 |
| Unit Price without VAT: | Fr.3.21000 |
|---|---|
| Unit Price with VAT: | Fr.3.47001 |



