
GW JDSTS2.EM-H5H6-A131-1-65-B-2-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H5H6-A131-1-65-B-2-R33-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H5H6-A131-1-65-B-2-R33-XX |
Description | LED DURIS E5 COOL WHT 6500K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Cool 6500K 2.79V 65mA 120° 4-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34.5lm ~ 37.5lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.79V | |
Lumens/Watt @ Current - Test | 194 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23.92°C/W | |
Base Product Number |

