06250.61.06L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06250.61.06L

DigiKey Part Number
6135-06250.61.06L-ND
Manufacturer
Encore Wire
Manufacturer Product Number
06250.61.06L
Description
CORD 12AWG NEMA5-15P - 5-15R 50'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Green NEMA 5-15P To NEMA 5-15R SJOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
Packaging
Spool
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJOW
Wire Gauge
12 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Green
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 90°C
Features
Lighted Cord Ends, OSHA Approved, Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.152.24000Fr.152.24
10Fr.129.41800Fr.1,294.18
25Fr.121.32480Fr.3,033.12
50Fr.117.71440Fr.5,885.72
Unit Price without VAT:Fr.152.24000
Unit Price with VAT:Fr.164.57144