
89073.41.05 | |
---|---|
DigiKey Part Number | 89073.41.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89073.41.05 |
Description | CABLE 3COND 14AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 14 AWG 1000.0' (304.8m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.541" (13.74mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.68208 | Fr.1,682.08 |
Unit Price without VAT: | Fr.1.68208 |
---|---|
Unit Price with VAT: | Fr.1.81833 |