
89074.46.05 | |
---|---|
DigiKey Part Number | 89074.46.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89074.46.05 |
Description | CABLE 4COND 14AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 14 AWG 5000' (1524.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.589" (14.96mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.6.44790 | Fr.32,239.50 |
Unit Price without VAT: | Fr.6.44790 |
---|---|
Unit Price with VAT: | Fr.6.97018 |