
FMI21-D2D2B1 | |
|---|---|
DigiKey Part Number | 4614-FMI21-D2D2B1-ND |
Manufacturer | |
Manufacturer Product Number | FMI21-D2D2B1 |
Description | SENSOR LEVEL LIQUID ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Male 1 1/2" (38.1mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 22 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/2" (38.1mm) NPT | |
Material - Housing & Prism | Polyester | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.525.93000 | Fr.525.93 |
| Unit Price without VAT: | Fr.525.93000 |
|---|---|
| Unit Price with VAT: | Fr.568.53033 |


