Temperature Sensor PT100 0.1°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMT31-AAA1B1A1

DigiKey Part Number
4614-TMT31-AAA1B1A1-ND
Manufacturer
Manufacturer Product Number
TMT31-AAA1B1A1
Description
TRANSMITTER RTD 4-20MA PUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Sensor PT100 0.1°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
Endress+Hauser
Voltage - Supply
10V ~ 36V
Series
Resolution
0.1°C
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Head Mount
Sensor Type
PT100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.131.14000Fr.131.14
Manufacturers Standard Package
Unit Price without VAT:Fr.131.14000
Unit Price with VAT:Fr.141.76234