175057-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175057-2

DigiKey Part Number
A131046TR-ND - Tape & Reel (TR)
A131046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175057-2
Description
250 POSITIVE LOCK EX FLAG REC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
175057-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.161" (2.79mm ~ 4.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,905
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.25800Fr.2.58
25Fr.0.24200Fr.6.05
50Fr.0.23040Fr.11.52
100Fr.0.21940Fr.21.94
250Fr.0.20568Fr.51.42
500Fr.0.19582Fr.97.91
1,000Fr.0.18647Fr.186.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14667Fr.440.01
6,000Fr.0.13967Fr.838.02
9,000Fr.0.13573Fr.1,221.57
15,000Fr.0.13108Fr.1,966.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430