N-Channel 65 V 500mA (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2219

DigiKey Part Number
917-EPC2219TR-ND - Tape & Reel (TR)
917-EPC2219CT-ND - Cut Tape (CT)
917-EPC2219DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2219
Description
TRANS GAN 65V AECQ101 3.3OHM DIE
Customer Reference
Detailed Description
N-Channel 65 V 500mA (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.3Ohm @ 59mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
0.064 nC @ 5 V
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 32.5 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,018
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.57000Fr.1.57
10Fr.1.00300Fr.10.03
100Fr.0.67750Fr.67.75
500Fr.0.53804Fr.269.02
1,000Fr.0.49318Fr.493.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.44465Fr.1,111.62
5,000Fr.0.41467Fr.2,073.35
7,500Fr.0.41265Fr.3,094.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.57000
Unit Price with VAT:Fr.1.69717