
AFII-SW-0061-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0061-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0061-TCT-ND - Cut Tape (CT) 535-AFII-SW-0061-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0061-T |
Description | FILTER SAW 1.583GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.1dB 45MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 45MHz | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.45400 | Fr.4.54 |
| 25 | Fr.0.41880 | Fr.10.47 |
| 50 | Fr.0.39380 | Fr.19.69 |
| 100 | Fr.0.37040 | Fr.37.04 |
| 250 | Fr.0.34152 | Fr.85.38 |
| 500 | Fr.0.32128 | Fr.160.64 |
| 1,000 | Fr.0.30222 | Fr.302.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.26220 | Fr.1,311.00 |
| 10,000 | Fr.0.24663 | Fr.2,466.30 |
| 15,000 | Fr.0.23795 | Fr.3,569.25 |
| 25,000 | Fr.0.22744 | Fr.5,686.00 |
| 35,000 | Fr.0.22500 | Fr.7,875.00 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

