B32520C3153J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 641
Unit Price: Fr.0.26000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.43414
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.44254
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.44254
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.41697
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.48720
Datasheet
MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C3153J

DigiKey Part Number
495-1181-ND
Manufacturer
Manufacturer Product Number
B32520C3153J
Description
CAP FILM 0.015UF 5% 250VDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes