Similar
Similar

B32520C6333J289 | |
|---|---|
DigiKey Part Number | B32520C6333J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C6333J289 |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6333J289 | TDK | 7,915 | 495-4850-1-ND | Fr.0.37000 | Similar |
| 184333J400RCA-F | Cornell Dubilier Knowles | 0 | 184333J400RCA-F-ND | Fr.0.51193 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | Fr.0.10147 | Fr.649.41 |
| Unit Price without VAT: | Fr.0.10147 |
|---|---|
| Unit Price with VAT: | Fr.0.10969 |



