Similar

B32520C6473K189 | |
|---|---|
DigiKey Part Number | B32520C6473K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6473K189 | TDK | 1,084 | 495-6830-1-ND | Fr.0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | Fr.0.14361 | Fr.804.22 |
| Unit Price without VAT: | Fr.0.14361 |
|---|---|
| Unit Price with VAT: | Fr.0.15524 |


