
B32521C1224K289 | |
|---|---|
DigiKey Part Number | 495-4885-1-ND - Cut Tape (CT) 495-4885-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1224K289 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.30800 | Fr.3.08 |
| 50 | Fr.0.23340 | Fr.11.67 |
| 100 | Fr.0.21060 | Fr.21.06 |
| 500 | Fr.0.17190 | Fr.85.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15198 | Fr.151.98 |
| 2,000 | Fr.0.14265 | Fr.285.30 |
| 3,000 | Fr.0.13798 | Fr.413.94 |
| 5,000 | Fr.0.13280 | Fr.664.00 |
| 7,000 | Fr.0.12977 | Fr.908.39 |
| 10,000 | Fr.0.12687 | Fr.1,268.70 |
| 12,000 | Fr.0.12549 | Fr.1,505.88 |
| 24,000 | Fr.0.12084 | Fr.2,900.16 |
| 25,000 | Fr.0.12060 | Fr.3,015.00 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

