
B32522C6683J289 | |
---|---|
DigiKey Part Number | B32522C6683J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C6683J289 |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C6683J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,680 | Fr.0.21350 | Fr.999.18 |
Unit Price without VAT: | Fr.0.21350 |
---|---|
Unit Price with VAT: | Fr.0.23079 |