
B32526R3336K000 | |
---|---|
DigiKey Part Number | B32526R3336K000-ND |
Manufacturer | |
Manufacturer Product Number | B32526R3336K000 |
Description | CAP FILM 33UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32526R3336K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.30000 | Fr.9.30 |
10 | Fr.7.15900 | Fr.71.59 |
50 | Fr.6.30600 | Fr.315.30 |
160 | Fr.5.88963 | Fr.942.34 |
640 | Fr.5.54159 | Fr.3,546.62 |
1,120 | Fr.5.43520 | Fr.6,087.42 |
Unit Price without VAT: | Fr.9.30000 |
---|---|
Unit Price with VAT: | Fr.10.05330 |