B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3102K189

DigiKey Part Number
495-B32529C3102K189TR-ND - Tape & Reel (TR)
495-B32529C3102K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3102K189
Description
CAP FILM 1000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3102K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,730
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15000Fr.1.50
50Fr.0.11000Fr.5.50
100Fr.0.09740Fr.9.74
500Fr.0.07654Fr.38.27
1,000Fr.0.07009Fr.70.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800Fr.0.05943Fr.166.40
5,600Fr.0.05566Fr.311.70
8,400Fr.0.05377Fr.451.67
14,000Fr.0.05168Fr.723.52
19,600Fr.0.05046Fr.989.02
28,000Fr.0.04928Fr.1,379.84
33,600Fr.0.04873Fr.1,637.33
67,200Fr.0.04685Fr.3,148.32
70,000Fr.0.04675Fr.3,272.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106