
B32529C6223J289 | |
|---|---|
DigiKey Part Number | B32529C6223J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6223J289 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6223J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | Fr.0.07137 | Fr.513.86 |
| Unit Price without VAT: | Fr.0.07137 |
|---|---|
| Unit Price with VAT: | Fr.0.07715 |


