
B33364A5126J550 | |
|---|---|
DigiKey Part Number | 495-4340-ND |
Manufacturer | |
Manufacturer Product Number | B33364A5126J550 |
Description | CAP FILM 12.5UF 5% 440VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 12.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 2.028" L x 1.240" W (51.50mm x 31.50mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |


